857-066-456-202

Heilind Number:EDA857-066-456-202
Manufacturer:EDAC
Manufacturer Number:857-066-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-456-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Boasting 66 positions, this connector facilitates efficient data transfer on your circuit board. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees stable functionality in diverse industrial settings. Trust in our connector to deliver the connectivity you need for your projects.