857-066-456-207

Heilind Number:EDA857-066-456-207
Manufacturer:EDAC
Manufacturer Number:857-066-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-456-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each meticulously spaced at .156 inches pitch and .2 inches row spacing, this connector offers seamless integration for up to 66 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for industrial and high-temperature applications. Elevate your connectivity with this essential component.