857-066-456-208

Heilind Number:EDA857-066-456-208
Manufacturer:EDAC
Manufacturer Number:857-066-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-456-208

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for durability and performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 66 positions, it offers ample space for secure and efficient connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in our connector to deliver high amperage capabilities, with a rating of 5 A, meeting your power needs with ease. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.