857-066-456-212

Heilind Number:EDA857-066-456-212
Manufacturer:EDAC
Manufacturer Number:857-066-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-456-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With two rows and a total of 66 positions, it offers ample flexibility for your connection needs. Crafted with durable Copper Alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. Perfect for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.