857-066-458-201

Heilind Number:EDA857-066-458-201
Manufacturer:EDAC
Manufacturer Number:857-066-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-458-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a sleek black finish, it seamlessly integrates into your setup. The two rows of 66 copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-stress applications. Whether you're working on industrial machinery or telecommunications equipment, this right-angle mount connector guarantees a stable and consistent connection. Upgrade your connectivity solutions with this essential component.