857-066-458-202

Heilind Number:EDA857-066-458-202
Manufacturer:EDAC
Manufacturer Number:857-066-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-458-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable conductivity and longevity. With a current rating of 5 A and 66 positions spread across 2 rows, it offers ample connectivity for various applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse setups. Upgrade your PCB connections with this essential component, meticulously crafted for durability and performance.