857-066-459-212

Heilind Number:EDA857-066-459-212
Manufacturer:EDAC
Manufacturer Number:857-066-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-459-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in high-temperature environments. With two rows of copper alloy contacts, it offers reliable power transmission at 5 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with 66 positions available. Perfect for space-saving setups, its right-angle mount orientation allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic applications. Explore our range of connectors for seamless integration into your projects.