857-066-520-201

Heilind Number:EDA857-066-520-201
Manufacturer:EDAC
Manufacturer Number:857-066-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-520-201

Detailed Description

Enhance your high-temperature connectivity needs with our black Card Edge Connector. Designed for efficient power transmission, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 66 positions, it offers ample versatility for your PCB connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your board-to-board connections with this essential component.