857-066-520-212

Heilind Number:EDA857-066-520-212
Manufacturer:EDAC
Manufacturer Number:857-066-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-520-212

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connector, designed for seamless integration in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, this connector ensures reliable performance under extreme conditions. Featuring two rows and 66 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient board-to-board connections. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it an essential component in your electronic systems. Trust in this high-quality connector for superior reliability and performance.