857-066-522-201

Heilind Number:EDA857-066-522-201
Manufacturer:EDAC
Manufacturer Number:857-066-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-522-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material and a current rating of 5 A, it ensures efficient power transfer. Its 2-row design and 66 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is key. Trust in this connector for seamless board-to-board connections in your projects.