857-066-522-212

Heilind Number:EDA857-066-522-212
Manufacturer:EDAC
Manufacturer Number:857-066-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in high-temperature environments. With two rows and 66 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this Straight Mount Card Edge Connector.