857-066-540-207

Heilind Number:EDA857-066-540-207
Manufacturer:EDAC
Manufacturer Number:857-066-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this black connector features a two-row layout with 66 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Whether for industrial or consumer applications, trust in this connector for robust board-to-board connections.