857-066-555-201

Heilind Number:EDA857-066-555-201
Manufacturer:EDAC
Manufacturer Number:857-066-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees reliable power delivery at a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 66 positions for seamless connectivity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB layout with this essential component.