857-066-555-203

Heilind Number:EDA857-066-555-203
Manufacturer:EDAC
Manufacturer Number:857-066-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-555-203

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Boasting a sleek black design, this connector features 66 positions across two rows, ensuring seamless compatibility with your PCB setup. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and 5 A amperage rating deliver optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for effortless installation. Whether you require straight mount orientation or impeccable signal transmission, this connector is a versatile and essential component for your PCB assembly needs. Trust in its high-quality construction to streamline your board-to-board connections with ease.