857-066-555-207

Heilind Number:EDA857-066-555-207
Manufacturer:EDAC
Manufacturer Number:857-066-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision and durability, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows and 66 positions, it offers seamless board-to-board connectivity, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, even in high-temperature environments ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics project.