857-066-555-212

Heilind Number:EDA857-066-555-212
Manufacturer:EDAC
Manufacturer Number:857-066-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. With a sleek black design and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. Featuring two rows of precision-machined copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 66 positions for efficient signal transmission. Designed for straight mounting orientation, this connector is perfect for board-to-board PCB applications. Its impressive operating temperature range of -40 to 105°C guarantees optimum functionality in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setting.