857-066-556-201

Heilind Number:EDA857-066-556-201
Manufacturer:EDAC
Manufacturer Number:857-066-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for demanding environments, this connector boasts a high amperage of 5A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With two rows of 66 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it's perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Upgrade your connectivity solutions with this essential component.