857-066-558-201

Heilind Number:EDA857-066-558-201
Manufacturer:EDAC
Manufacturer Number:857-066-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-558-201

Detailed Description

Enhance your high-temp PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 66 positions each, it offers ample connectivity options for your circuitry needs. The copper alloy contact material ensures reliable and efficient performance, even in demanding environments. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any application. Elevate your PCB connectivity with this premium Card Edge Connector.