857-066-558-202

Heilind Number:EDA857-066-558-202
Manufacturer:EDAC
Manufacturer Number:857-066-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 5 A and two rows of 66 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation makes installation a breeze, while the copper alloy contact material guarantees reliable signal transmission. Trust in this connector for seamless board-to-board connections in your electronic projects.