857-066-558-204

Heilind Number:EDA857-066-558-204
Manufacturer:EDAC
Manufacturer Number:857-066-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-558-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under extreme conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connection for up to 66 positions. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.