857-066-558-207

Heilind Number:EDA857-066-558-207
Manufacturer:EDAC
Manufacturer Number:857-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, meticulously designed for optimal performance. This essential component features a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity and reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Boasting 66 positions and a right-angle mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.