857-066-558-212

Heilind Number:EDA857-066-558-212
Manufacturer:EDAC
Manufacturer Number:857-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-558-212

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing for durability in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Featuring 66 positions, it offers ample connectivity options for your applications. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.