857-066-559-212

Heilind Number:EDA857-066-559-212
Manufacturer:EDAC
Manufacturer Number:857-066-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a 5 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 66 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contacts ensure secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it can be mounted at a right angle, providing flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronic projects. Explore the full range of our connectors for seamless integration in your systems.