857-066-560-212

Heilind Number:EDA857-066-560-212
Manufacturer:EDAC
Manufacturer Number:857-066-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-066-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-066-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, it boasts a 5 A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for durable performance. With two rows and 66 positions, it offers ample connectivity options for your applications. Crafted with copper alloy contacts for optimal conductivity, it has a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment. Suitable for a wide range of operating temperatures from -40 to 105°C, it guarantees consistent performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.