857-068-400-207

Heilind Number:EDA857-068-400-207
Manufacturer:EDAC
Manufacturer Number:857-068-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-400-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for durability and performance, this connector features a double-row configuration with 68 positions, ensuring seamless data and power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable operation even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing on your board. The straight mount orientation facilitates easy installation, while its 5A amperage rating supports robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your PCB design with this high-quality connector and experience superior connectivity performance.