857-068-400-212

Heilind Number:EDA857-068-400-212
Manufacturer:EDAC
Manufacturer Number:857-068-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-400-212

Detailed Description

Enhance connectivity and reliability with our High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing for optimal performance in high-temperature environments. Its two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and a row spacing of .2 inches accommodating precise board-to-board connections. With a total of 68 positions, this connector offers ample room for seamless data transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial environments. Trust in our Connector for robust and reliable performance.