857-068-420-201

Heilind Number:EDA857-068-420-201
Manufacturer:EDAC
Manufacturer Number:857-068-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-420-201

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With two rows of 68 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating within a wide temperature range of -40 to 105°C, it's ideal for various industrial settings. Choose this Black-colored connector for straight mounting orientation, meeting all your board-to-board PCB connection needs with precision and quality. Upgrade your connectivity experience today.