857-068-420-204

Heilind Number:EDA857-068-420-204
Manufacturer:EDAC
Manufacturer Number:857-068-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-420-204

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With 68 positions across two rows and a pitch of .156 inches, it offers ample connectivity options. Suitable for high-temperature environments, it boasts an operating range of -40 to 105°C. Its straight mount orientation and black color make it versatile for various applications. Elevate your electronic systems with this essential connector.