857-068-422-212

Heilind Number:EDA857-068-422-212
Manufacturer:EDAC
Manufacturer Number:857-068-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-422-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105°C. Featuring two rows of 68 copper alloy contacts, it enables seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for durability and efficiency, this connector guarantees a secure and stable mount orientation for your electronic devices. Upgrade your systems with this essential component, a must-have for any professional assembly project.