857-068-424-201

Heilind Number:EDA857-068-424-201
Manufacturer:EDAC
Manufacturer Number:857-068-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-424-201

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component boasts a sleek black exterior and is built to withstand even the most demanding environments. With a current rating of 5A, it ensures robust power transmission, while its UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional durability. Featuring two rows of 68 contact positions, each crafted from high-quality Copper Alloy, it offers optimal connectivity and signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring reliable and high-performance PCB connectivity. Elevate your designs with this essential component, ensuring seamless communication and power delivery in even the most challenging conditions.