857-068-424-203

Heilind Number:EDA857-068-424-203
Manufacturer:EDAC
Manufacturer Number:857-068-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-424-203

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for peak performance, it boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable signal transmission in a 68-position setup. Its straight mount orientation ensures ease of installation, while its operating temperature range of -40 to 105°C guarantees suitability for a variety of environments. Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for peak performance, it boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable signal transmission in a 68-position setup. Its straight mount orientation ensures ease of installation, while its operating temperature range of -40 to 105°C guarantees suitability for a variety of environments.