857-068-424-208

Heilind Number:EDA857-068-424-208
Manufacturer:EDAC
Manufacturer Number:857-068-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-424-208

Detailed Description

Enhance your PCB connectivity with this ultra-reliable High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 68 positions, it ensures seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component for seamless and high-speed data transfer.