857-068-440-201

Heilind Number:EDA857-068-440-201
Manufacturer:EDAC
Manufacturer Number:857-068-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-440-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a 5A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 68 positions, it offers ample connectivity options for your PCB needs. The contacts are crafted from Copper Alloy, ensuring reliable and consistent performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Trust in this essential component for seamless board-to-board connections in even the most demanding environments.