857-068-440-207

Heilind Number:EDA857-068-440-207
Manufacturer:EDAC
Manufacturer Number:857-068-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-440-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 68 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature environments. Its straight mount orientation adds versatility to installation options. Trust in this connector for secure and efficient connections in your electronic designs.