857-068-440-208

Heilind Number:EDA857-068-440-208
Manufacturer:EDAC
Manufacturer Number:857-068-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-440-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for superior performance. With a total of 68 positions spread across two rows, it provides ample connectivity for your applications. The black color and straight mount orientation make it easy to integrate seamlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in harsh conditions. Elevate your connectivity solutions with this essential component.