857-068-442-201

Heilind Number:EDA857-068-442-201
Manufacturer:EDAC
Manufacturer Number:857-068-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-442-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. The two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches accommodating precise PCB layouts. With a total of 68 positions, this connector offers ample connectivity options for your application. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in a wide range of settings. Trust in the quality and durability of our Card Edge Connector for your next project.