857-068-442-202

Heilind Number:EDA857-068-442-202
Manufacturer:EDAC
Manufacturer Number:857-068-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-442-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging conditions. With two rows of copper alloy contacts and a total of 68 positions, it provides ample connectivity for your PCB requirements. The .156-inch pitch and .2-inch row spacing allow for efficient and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation makes installation easy and convenient. Upgrade your system with this essential component, offering both quality and functionality.