857-068-442-203

Heilind Number:EDA857-068-442-203
Manufacturer:EDAC
Manufacturer Number:857-068-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-442-203

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, engineered for optimal performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable and safe operation. With two rows of 68 positions each, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Upgrade your PCB connections with this high-quality connector, a must-have for any project requiring precision and durability.