857-068-455-201

Heilind Number:EDA857-068-455-201
Manufacturer:EDAC
Manufacturer Number:857-068-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-455-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power delivery with a maximum amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring two rows of 68 positions, it offers ample connectivity for your board-to-board needs. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity game with this essential component.