857-068-455-202

Heilind Number:EDA857-068-455-202
Manufacturer:EDAC
Manufacturer Number:857-068-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-455-202

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features 68 positions across 2 rows, offering seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for high-demand applications. Upgrade your setup with this essential component for seamless and efficient connectivity.