857-068-455-212

Heilind Number:EDA857-068-455-212
Manufacturer:EDAC
Manufacturer Number:857-068-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-455-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Boasting 68 positions, it ensures seamless integration into your setup. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.