857-068-456-202

Heilind Number:EDA857-068-456-202
Manufacturer:EDAC
Manufacturer Number:857-068-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-456-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows and a total of 68 positions, it offers ample connectivity options for your PCB. The .156-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and harsh environment applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this reliable and high-performing component.