857-068-456-204

Heilind Number:EDA857-068-456-204
Manufacturer:EDAC
Manufacturer Number:857-068-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-456-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a dual-row configuration and a total of 68 positions, it offers plenty of connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector provides a secure and stable connection. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.