857-068-456-207

Heilind Number:EDA857-068-456-207
Manufacturer:EDAC
Manufacturer Number:857-068-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-456-207

Detailed Description

Enhance connectivity within your high-temperature PCB setups with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your 68-position boards. The straight mount orientation and optimum row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality construction to deliver consistent power and data transmission, meeting the highest industry standards. Elevate your electronic projects with this essential component, a reliable choice for demanding applications.