857-068-458-201

Heilind Number:EDA857-068-458-201
Manufacturer:EDAC
Manufacturer Number:857-068-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-458-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 68 positions cater to complex connectivity needs. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal functionality in diverse environments. Upgrade your PCB connections today with this essential component.