857-068-458-203

Heilind Number:EDA857-068-458-203
Manufacturer:EDAC
Manufacturer Number:857-068-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-458-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for utmost reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior protection and durability. With two rows of 68 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for space-saving designs, its right-angle mount orientation enables efficient PCB assembly. Operating flawlessly in extreme environments, it has a wide temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.