857-068-458-204

Heilind Number:EDA857-068-458-204
Manufacturer:EDAC
Manufacturer Number:857-068-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-458-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With two rows and 68 positions, it offers ample connectivity options for your application. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Elevate your board-to-board connections with this high-quality component.