857-068-458-208

Heilind Number:EDA857-068-458-208
Manufacturer:EDAC
Manufacturer Number:857-068-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-458-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliability in demanding environments. With two rows and 68 positions, it offers ample connectivity for your application. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your setup today with this high-quality component.