857-068-458-212

Heilind Number:EDA857-068-458-212
Manufacturer:EDAC
Manufacturer Number:857-068-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at a maximum amperage of 5 A. Featuring two rows of 68 positions, it offers ample connectivity options with copper alloy contacts for efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout, while the right-angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for a wide range of applications in the electronics industry.