857-068-459-201

Heilind Number:EDA857-068-459-201
Manufacturer:EDAC
Manufacturer Number:857-068-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-068-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-068-459-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and longevity, this black connector boasts a high amperage of 5 A, perfect for demanding applications. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 68 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.